+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T4838XESD15

Screwdriver: precision; hex key; HEX 1.5mm; Blade length: 50mm


Manufacturer: C.K

Manufacturer part number:
T4838XESD15
TME Symbol:
CK-T4838XESD15

Specification

Manufacturer
C.K
Type of screwdriver
precision
Kind of bit
hex key
Bit size
HEX 1.5mm
Blade length
50mm
Overall length
146mm
Version
ESD
Manufacturer series
Xonic ESD
Blade material
chrome vanadium molybdenum steel
Gross weight15.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision Screwdrivers C.K,
See other products from this series.:
*
T4838XESD15
1 in TME stock
Net price for quantities from 1 pcs - 12.04 USDGross price for quantities from 1 pcs - 12.04 USD
Net price for quantities from 30 pcs - 11.64 USDGross price for quantities from 30 pcs - 11.64 USD
Net price for quantities from 60 pcs - 10.84 USDGross price for quantities from 60 pcs - 10.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.