+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T4840XESD45

Screwdriver: precision; 6-angles socket; HEX 4.5mm; ESD

Manufacturer: C.K

Manufacturer part number:
T4840XESD45
TME Symbol:
CK-T4840XESD45

Specification

Manufacturer
C.K
Type of screwdriver
precision
Kind of bit
6-angles socket
Socket size
HEX 4.5mm
Blade length
60mm
Overall length
157mm
Version
ESD
Manufacturer series
Xonic ESD
Blade material
chrome vanadium molybdenum steel
Gross weight23.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision Screwdrivers C.K,
See other products from this series.:
*
T4840XESD45
20 in TME stock
Net price for quantities from 1 pcs - 16.29 USDGross price for quantities from 1 pcs - 16.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts