+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T4840XESD50

Screwdriver: precision; 6-angles socket; HEX 5mm; ESD; Xonic ESD


Manufacturer: C.K

Manufacturer part number:
T4840XESD50
TME Symbol:
CK-T4840XESD50

Specification

Manufacturer
C.K
Type of screwdriver
precision
Kind of bit
6-angles socket
Socket size
HEX 5mm
Blade length
60mm
Overall length
157mm
Version
ESD
Manufacturer series
Xonic ESD
Blade material
chrome vanadium molybdenum steel
Gross weight23.09 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision Screwdrivers C.K,
See other products from this series.:
*
T4840XESD50
5 in TME stock
Net price for quantities from 1 pcs - 16.21 USDGross price for quantities from 1 pcs - 16.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 30 pcs