+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T4856

Screwdriver: precision; trimmer; Phillips,slot; 155mm

Manufacturer: C.K

Manufacturer part number:
T4856
TME Symbol:
CK-T4856

Specification

Manufacturer
C.K
Type of screwdriver
precision
Trade name
trimmer
Kind of bit
Phillips, slot
Bit size
PH0, SL 0.9, SL 1.8
Overall length
155mm
Blade material
ceramics
Gross weight22.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision Screwdrivers C.K,
*
T4856
2 in TME stock
Net price for quantities from 1 pcs - 54.49 USDGross price for quantities from 1 pcs - 54.49 USD
Net price for quantities from 10 pcs - 52.66 USDGross price for quantities from 10 pcs - 52.66 USD
Net price for quantities from 20 pcs - 49.02 USDGross price for quantities from 20 pcs - 49.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.