+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T49146

Screwdriver: insulated-set; insulated; Pozidriv®; PZ1,PZ2; 1kVAC


Manufacturer: C.K

Manufacturer part number:
T49146
TME Symbol:
CK-T49146

Specification

Manufacturer
C.K
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Pozidriv®
Bit size
PZ1, PZ2
Conform to the norm
ASTM-F 1505-94 IEC 60900 VDE VDE 0682-201
Max. operating voltage
1kV AC
Quantity in set/package
2pcs.
Gross weight154.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Screwdrivers Sets C.K,
*
T49146
5 in TME stock
Net price for quantities from 1 set - 20.09 USDGross price for quantities from 1 set - 20.09 USD
Net price for quantities from 3 set - 19.56 USDGross price for quantities from 3 set - 19.56 USD
Net price for quantities from 6 set - 18.09 USDGross price for quantities from 6 set - 18.09 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.