+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T49283D

Screwdriver: insulated-set; insulated; Pozidriv®,slot; 1kVAC


Manufacturer: C.K

Manufacturer part number:
T49283D
TME Symbol:
CK-T49283D

Specification

Manufacturer
C.K
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Pozidriv®, slot
Bit size
PZ1, PZ2, SL 3.5, SL 4, SL 5.5
Conform to the norm
EN 60900 VDE
Blade material
chrome vanadium molybdenum steel
Max. operating voltage
1kV AC
Quantity in set/package
5pcs.
Gross weight474 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Screwdrivers Sets C.K,
*
T49283D
0 in TME stock
Net price for quantities from 1 set - 50.33 USDGross price for quantities from 1 set - 50.33 USD
Net price for quantities from 3 set - 48.66 USDGross price for quantities from 3 set - 48.66 USD
Net price for quantities from 6 set - 45.30 USDGross price for quantities from 6 set - 45.30 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.