+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CK 03 CS

Protection cover; size 21.21; for latch; IP44,IP66,IP67,IP69; CK


Manufacturer: ILME

Manufacturer part number:
CK 03 CS
TME Symbol:
CK03CS

Specification

Manufacturer
ILME
Type of connector accessories
protection cover
Case
size 21.21
Locking system
for latch
IP rating
IP44, IP66, IP67, IP69
Application - series/manufacturer
CK
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight4.8 g
Certificates
EAN code8015747231992
See other products in this category: ILME connectors ILME,
*
CK 03 CS
0 in TME stock
Net price for quantities from 100 pcs - 2.20 USDGross price for quantities from 100 pcs - 2.20 USD
Net price for quantities from 200 pcs - 1.99 USDGross price for quantities from 200 pcs - 1.99 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 100.
Multiplicity: 10.