+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CK06BX474K

Capacitor: ceramic; 470nF; 50V; ±10%; Diel.strenght: 125V

Manufacturer: KEMET

Manufacturer part number:
CK06BX474K
TME Symbol:
CK06BX474K

Specification

Manufacturer
KEMET
Type of capacitor
ceramic
Capacitance
0.47µF
Operating voltage
50V
Tolerance
±10%
Dielectric strength
125V
Operating temperature
-55...125°C
Alias
C062K474K5X5CA
Gross weight0.571 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC THT capacitors KEMET,
*
CK06BX474K
0 in TME stock
Net price for quantities from 1 pcs - 5.43 USDGross price for quantities from 1 pcs - 5.43 USD
Net price for quantities from 10 pcs - 4.53 USDGross price for quantities from 10 pcs - 4.53 USD
Net price for quantities from 50 pcs - 3.59 USDGross price for quantities from 50 pcs - 3.59 USD
Net price for quantities from 100 pcs - 3.15 USDGross price for quantities from 100 pcs - 3.15 USD
Net price for quantities from 200 pcs - 2.73 USDGross price for quantities from 200 pcs - 2.73 USD
Net price for quantities from 500 pcs - 2.15 USDGross price for quantities from 500 pcs - 2.15 USD
Net price for quantities from 1000 pcs - 2.09 USDGross price for quantities from 1000 pcs - 2.09 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerBag = 100 pcs