+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LORLIN | |
Type of switch | rotary | |
Number of positions | 4 | |
Stable positions number | 4 | |
AC contacts rating @R | 1A / 24V AC | |
DC contacts rating @R | 1A / 24V DC | |
Poles number | 3 | |
Indexed positions | 30° | |
Leads | for soldering | |
Contact material | brass | |
Switching method | BBM (non-shorting) | |
Max. contact resistance: | 20mΩ | |
Body material | polyamide 6.6 | |
Mounting hole dimensions | Ø10mm | |
Min. insulation resistance | 999MΩ | |
Mechanical durability | 10000 cycles | |
Shaft surface | smooth | |
Shaft diameter | 6mm | |
Shaft length | 50mm | |
Fastening thread | M10x0,75 | |
Switching torque | 8.6Ncm | |
Contact plating | silver plated | |
Operating temperature | -30...85°C |