+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LORLIN | |
Type of switch | rotary | |
Number of positions | 12 | |
Stable positions number | 12 | |
AC contacts rating @R | 1A / 24V AC | |
DC contacts rating @R | 1A / 24V DC | |
Poles number | 1 | |
Indexed positions | 30° | |
Leads | for soldering | |
Contact material | brass | |
Switching method | MBB (shorting) | |
Max. contact resistance: | 20mΩ | |
Body material | polyamide 6.6 | |
Mounting hole dimensions | Ø9.5mm | |
Min. insulation resistance | 999MΩ | |
Mechanical durability | 10000 cycles | |
Shaft surface | D spring | |
Shaft diameter | 6.35mm | |
Shaft length | 38mm | |
Fastening thread | 9.52 x 32 TPI | |
Switching torque | 8.6Ncm | |
Contact plating | silver plated | |
Operating temperature | -30...85°C |