+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CK1045

Switch: rotary; Pos: 6; 1A/24VAC; 1A/24VDC; Poles number: 2; 30°


Manufacturer: LORLIN

Manufacturer part number:
CK1045
TME Symbol:
CK1045

Specification

Manufacturer
LORLIN
Type of switch
rotary
Number of positions
6
Stable positions number
6
AC contacts rating @R
1A / 24V AC
DC contacts rating @R
1A / 24V DC
Poles number
2
Indexed positions
30°
Leads
for PCB
Contact material
brass
Switching method
BBM (non-shorting)
Max. contact resistance:
20mΩ
Body material
polyamide 6.6
Mounting hole dimensions
Ø9.5mm
Min. insulation resistance
999MΩ
Mechanical durability
10000 cycles
Shaft surface
D spring
Shaft diameter
6.35mm
Shaft length
38mm
Fastening thread
9.52 x 32 TPI
Switching torque
8.6Ncm
Contact plating
silver plated
Operating temperature
-30...85°C
Switches features
  • adjustable number of positions
  • with a rotation limiter
Gross weight15 g
Certificates
See other products in this category: Rotary Switches LORLIN,
*
CK1045
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 3.03 USDGross price for quantities from 50 pcs - 3.03 USD
Net price for quantities from 100 pcs - 2.88 USDGross price for quantities from 100 pcs - 2.88 USD
Net price for quantities from 750 pcs - 2.64 USDGross price for quantities from 750 pcs - 2.64 USD