+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CK1E227M1008MVR

Capacitor: electrolytic; SMD; 220uF; 25VDC; Ø10x8.5mm; ±20%; 2000h

Manufacturer: SAMWHA

Manufacturer part number:
CK1E227M1008MVR
TME Symbol:
CK1E227M1008MVR

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
220µF
Operating voltage
25V DC
Body dimensions
Ø10x8.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Height
8.5mm
Diameter
10mm
Gross weight1.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors SAMWHA,
*
CK1E227M1008MVR
0 in TME stock
Net price for quantities from 6000 pcs - 0.10 USDGross price for quantities from 6000 pcs - 0.10 USD
No. of pieces (Multiplicity: 500)