+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CK45-B3AD472KYGNA

Capacitor: ceramic; 4700pF; 1kV; ±10%; THT; 5mm; Ø: 11mm; Ø11x5mm

Manufacturer: TDK

Manufacturer part number:
CK45-B3AD472KYGNA
TME Symbol:
CK45-B3AD472KYGNA

Specification

Manufacturer
TDK
Type of capacitor
ceramic
Capacitance
4.7nF
Operating voltage
1kV
Tolerance
±10%
Mounting
THT
Terminal pitch
5mm
Diameter
11mm
Manufacturer series
CK45
Body dimensions
Ø11x5mm
Height
5mm
Operating temperature
-25...125°C
Gross weight0.215 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors TDK,
See other products from this series.:
*
CK45-B3AD472KYGNA
0 in TME stock
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 2000 pcs - 0.10 USDGross price for quantities from 2000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.