+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of capacitor | ceramic | |
Capacitance | 1.5nF | |
Operating voltage | 2kV | |
Tolerance | ±10% | |
Mounting | THT | |
Terminal pitch | 5mm | |
Diameter | 8.5mm | |
Manufacturer series | CK45 | |
Body dimensions | Ø8.5x5mm | |
Height | 5mm | |
Operating temperature | -25...125°C |