+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CK45-B3DD222KYNNA

Capacitor: ceramic; 2200pF; 2kV; ±10%; THT; 5mm; Ø: 10mm; Ø10x5mm

Manufacturer: TDK

Manufacturer part number:
CK45-B3DD222KYNNA
TME Symbol:
CK45-B3DD222KYNNA

Specification

Manufacturer
TDK
Type of capacitor
ceramic
Capacitance
2.2nF
Operating voltage
2kV
Tolerance
±10%
Mounting
THT
Terminal pitch
5mm
Diameter
10mm
Manufacturer series
CK45
Body dimensions
Ø10x5mm
Height
5mm
Operating temperature
-25...125°C
Gross weight0.215 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors TDK,
See other products from this series.:
*
CK45-B3DD222KYNNA
0 in TME stock
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1 000)