+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of capacitor | ceramic | |
Capacitance | 0.1nF | |
Operating voltage | 3kV | |
Tolerance | ±10% | |
Mounting | THT | |
Terminal pitch | 7.5mm | |
Diameter | 5.5mm | |
Manufacturer series | CK45 | |
Body dimensions | Ø5.5x6mm | |
Height | 6mm | |
Operating temperature | -25...125°C |