+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CK45-E3DD472ZYGNA

Capacitor: ceramic; 4700pF; 2kV; -20÷80%; THT; 5mm; Ø: 10.5mm; H: 5mm


Manufacturer: TDK

Manufacturer part number:
CK45-E3DD472ZYGNA
TME Symbol:
CK45-E3DD472ZYGNA

Specification

Manufacturer
TDK
Type of capacitor
ceramic
Capacitance
4.7nF
Operating voltage
2kV
Tolerance
-20...80%
Mounting
THT
Terminal pitch
5mm
Diameter
10.5mm
Manufacturer series
CK45
Body dimensions
Ø10.5x5mm
Height
5mm
Operating temperature
-25...125°C
Gross weight0.215 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors TDK,
See other products from this series.:
*
CK45-E3DD472ZYGNA
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
Net price for quantities from 4000 pcs - 0.08 USDGross price for quantities from 4000 pcs - 0.08 USD
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD