+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CK980/SE

Heatsink: moulded; TO220; black; L: 11mm; W: 22mm; H: 19mm; 21K/W


Manufacturer: ALUTRONIC

Manufacturer part number:
CK980/SE
TME Symbol:
CK980/SE

Specification

Manufacturer
ALUTRONIC
Type of heatsink
moulded
Application
TO220
Colour
black
Length
11mm
Width
22mm
Height
19mm
Thermal resistance
21K/W
Material
aluminium
Material finishing
anodized
Mounting
clip-on
Base thickness
700µm
Gross weight2.605 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
CK980/SE
46 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.94 USDGross price for quantities from 1 pcs - 3.94 USD
Net price for quantities from 5 pcs - 3.45 USDGross price for quantities from 5 pcs - 3.45 USD
Net price for quantities from 10 pcs - 3.08 USDGross price for quantities from 10 pcs - 3.08 USD
Net price for quantities from 50 pcs - 2.58 USDGross price for quantities from 50 pcs - 2.58 USD