+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CK985/SN

Heatsink: moulded; TO220; natural; L: 11mm; W: 22mm; H: 19mm; 20K/W


Manufacturer: ALUTRONIC

Manufacturer part number:
CK985/SN
TME Symbol:
CK985/SN

Specification

Manufacturer
ALUTRONIC
Type of heatsink
moulded
Application
TO220
Colour
natural
Length
11mm
Width
22mm
Height
19mm
Thermal resistance
20K/W
Material
aluminium
Material finishing
tin plated
Mounting
soldered
Base thickness
700µm
Gross weight2.6 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
CK985/SN
191 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 5 pcs - 1.65 USDGross price for quantities from 5 pcs - 1.65 USD
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 50 pcs - 1.21 USDGross price for quantities from 50 pcs - 1.21 USD