+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CKC33C473KEGACAUTO

Capacitor: ceramic; MLCC; 47nF; 1.2kV; C0G (NP0); ±10%; SMD; 3640


Manufacturer: KEMET

Manufacturer part number:
CKC33C473KEGACAUTO
TME Symbol:
CKC33C473KEGACAUTO

Specification

Manufacturer
KEMET
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
47nF
Operating voltage
1.2kV
Dielectric
C0G (NP0)
Tolerance
±10%
Mounting
SMD
Case - inch
3640
Case - mm
9210
Conform to the norm
AEC-Q200
Capacitor application
automobile electronics
Operating temperature
-55...125°C
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: MLCC SMD capacitors KEMET,
*
CKC33C473KEGACAUTO
0 in TME stock
Net price for quantities from 10 pcs - 7.50 USDGross price for quantities from 10 pcs - 7.50 USD
Net price for quantities from 50 pcs - 6.77 USDGross price for quantities from 50 pcs - 6.77 USD
Net price for quantities from 100 pcs - 6.54 USDGross price for quantities from 100 pcs - 6.54 USD
Net price for quantities from 250 pcs - 6.26 USDGross price for quantities from 250 pcs - 6.26 USD
Net price for quantities from 1000 pcs - 5.93 USDGross price for quantities from 1000 pcs - 5.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Hardly available product