+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CKC33C604KWGLC7810

Capacitor: ceramic; MLCC; 600nF; 650V; C0G (NP0); ±10%; SMD; 3640

Manufacturer: KEMET

Manufacturer part number:
CKC33C604KWGLC7810
TME Symbol:
CKC33C604KWGLC7810

Specification

Manufacturer
KEMET
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
0.6µF
Operating voltage
650V
Dielectric
C0G (NP0)
Tolerance
±10%
Mounting
SMD
Case - inch
3640
Case - mm
9210
Operating temperature
-55...125°C
Gross weight4.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: MLCC SMD capacitors KEMET,
*
CKC33C604KWGLC7810
0 in TME stock
Net price for quantities from 225 pcs - 31.90 USDGross price for quantities from 225 pcs - 31.90 USD
No. of pieces (Multiplicity: 225)
Minimum order quantity: 225.
Multiplicity: 225.
Hardly available product