+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CKC33C664KCGLC7810

Capacitor: ceramic; MLCC; 660nF; 500V; C0G (NP0); ±10%; SMD; 3640

Manufacturer: KEMET

Manufacturer part number:
CKC33C664KCGLC7810
TME Symbol:
CKC33C664KCGLC7810

Specification

Manufacturer
KEMET
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
0.66µF
Operating voltage
500V
Dielectric
C0G (NP0)
Tolerance
±10%
Mounting
SMD
Case - inch
3640
Case - mm
9210
Operating temperature
-55...125°C
Gross weight3.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: MLCC SMD capacitors KEMET,
*
CKC33C664KCGLC7810
0 in TME stock
Net price for quantities from 275 pcs - 27.02 USDGross price for quantities from 275 pcs - 27.02 USD
No. of pieces (Multiplicity: 275)
Minimum order quantity: 275.
Multiplicity: 275.
Hardly available product