+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | F&F | |
Type of automation module | voltage monitoring relay | |
Controlled parameter | overvoltage, phase asymmetry, phase failure, phase sequence, undervoltage | |
Mounting | for DIN rail mounting | |
Manufacturer series | CKF | |
Additional functions | LED status indicator | |
Kind of output 1 | DPDT | |
Operating temperature | -25...40°C | |
Output 1 electrical parameters | 250V AC / 8A | |
Leads | screw terminals | |
Contact actuation delay | 1...10s | |
IP rating | IP20 | |
Voltage between phases (for three phase system) | 3 x 400V AC | |
True effective value measurement | True RMS |