+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CKH-01

Voltage monitoring relay; wall mount; CK; SPST-NO; 250VAC/10A


Manufacturer: ZAMEL

Manufacturer part number:
CKH-01

Alternative designations: EXT10000018

TME Symbol:
CKH-01

Specification

Manufacturer
ZAMEL
Type of automation module
voltage monitoring relay
Controlled parameter
phase failure, phase sequence, undervoltage
Mounting
wall mount
Manufacturer series
CK
Kind of output 1
SPST-NO
Operating temperature
-20...60°C
Output 1 electrical parameters
250V AC / 10A
Leads
cables
Contact actuation delay
1...5s
IP rating
IP65
Body dimensions
69x56x27mm
Voltage between phases (for three phase system)
3 x 400V AC
Number of terminals
6
Power supply
  • from tested wiring system
Schematic diagram
Gross weight166.79 g
EAN code5903669024903
See other products in this category: Monitoring Relays ZAMEL,
See other products from this series.:
*
CKH-01
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.98 USDGross price for quantities from 1 pcs - 21.98 USD
Net price for quantities from 5 pcs - 20.61 USDGross price for quantities from 5 pcs - 20.61 USD
Net price for quantities from 10 pcs - 19.23 USDGross price for quantities from 10 pcs - 19.23 USD