+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RADER | |
Type of mounting element | transport wheel | |
Wheel diameter | 100mm | |
Wheel width | 25mm | |
Height | 130mm | |
Version | assembly pass through hole, torsional | |
Force | 65kg | |
Material | thermoplastic rubber | |
Body material | steel | |
Manufacturer series | PG | |
Kind of Bearing | slide | |
Operating temperature | -5...40°C | |
Panel cutout diameter | 10.3mm |