+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CL-AA/HT3.6V/P

Re-battery: Ni-MH; AA; 3.6V; 1600mAh; cables; 250mm; 1pcs.

Manufacturer: CELLEVIA BATTERIES

Manufacturer part number:
CL-AA/HT3.6V/P
TME Symbol:
CL-AA/HT3.6V/P

Specification

Manufacturer
CELLEVIA BATTERIES
Type of rechargeable battery
Ni-MH
Version
packs
Cell size
AA, R6
Rated voltage
3.6V
Capacity
1600mAh
Leads
cables
Lead length
0.25m
Body dimensions
43.8x52.2x14.8mm
Cells quantity
3
Rechargeable batteries features
high temperature
Rechargeable batteries application
emergency lighting
Quantity in set/package
1pcs.
Gross weight87.3 g

WATCH VIDEO

See other products in this category: Rechargeable Batteries CELLEVIA BATTERIES
*
CL-AA/HT3.6V/P
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 100 pcs