+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CL-AA/HT4.8V/L

Re-battery: Ni-MH; AA; 1600mAh; 4.8V; cables; 250mm; 1pcs.


Manufacturer: CELLEVIA BATTERIES

Manufacturer part number:
CL-AA/HT4.8V/L
TME Symbol:
CL-AA/HT4.8V/L

Specification

Manufacturer
CELLEVIA BATTERIES
Type of rechargeable battery
Ni-MH
Version
packs
Cell size
AA, R6
Capacity
1600mAh
Rated voltage
4.8V
Leads
cables
Lead length
0.25m
Body dimensions
Ø16.5x204mm
Cells quantity
4
Rechargeable batteries features
high temperature
Rechargeable batteries application
emergency lighting
Quantity in set/package
1pcs.
Gross weight113.27 g

WATCH VIDEO

See other products in this category: Rechargeable Batteries CELLEVIA BATTERIES,
*
CL-AA/HT4.8V/L
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 8.72 USDGross price for quantities from 1 pcs - 8.72 USD
Net price for quantities from 5 pcs - 8.29 USDGross price for quantities from 5 pcs - 8.29 USD
Net price for quantities from 10 pcs - 8.13 USDGross price for quantities from 10 pcs - 8.13 USD
Packaging method by the manufacturer:Cardboard = 100 pcs