+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | control cable | |
Cable structure | 4G2.5mm2 | |
Wire insulation material | PVC | |
Insulation colour | grey | |
Core structure | stranded | |
Kind of core | Cu | |
Manufacturer series | ÖLFLEX® FD CLASSIC 810 | |
Core section | 2.5mm2 | |
Number of cores | 4 | |
Cable external diameter | 10mm | |
Rated voltage | 0.3kV/0.5kV | |
Core marking | black, numbered + ground wire | |
Shield structure | unshielded | |
CPR standard | no classification | |
Flexibility class | 6 | |
Earth core | yellow-green | |
Cable application | power chain | |
Kind of material | flame retardant | |
Operating temperature | -40...70°C |