+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | control cable | |
Manufacturer series | ÖLFLEX® FD CLASSIC 810 CP | |
Cable structure | 4G1mm2 | |
Insulation colour | grey | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | PUR | |
Cable external diameter | 8.9mm | |
Number of cores | 4 | |
Rated voltage | 0.3kV/0.5kV | |
Core section | 1mm2 | |
Core marking | black, numbered + ground wire | |
CPR standard | no classification | |
Earth core | yellow-green | |
Flexibility class | 6 | |
Resistance to | abrasion, alkaline solutions, diluted acids, mechanical stesses, mineral oils, most of chemical compounds, most of lubricants, most of oils, ozone, UV rays | |
Cable application | power chain | |
Kind of material | flame retardant, no flame propagation | |
Conform to the norm | IEC 60332-1-2 IEC 61892-4 | |
Operating temperature | -40...80°C |