+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0027607

Wire: control cable; ÖLFLEX® FD 855 CP; 5G0.5mm2; grey; stranded


Manufacturer: LAPP

Manufacturer part number:
0027607
TME Symbol:
CL-FD855CP-5G0.5

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® FD 855 CP
Cable structure
5G0.5mm2
Insulation colour
grey
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Cable external diameter
8.2mm
Number of cores
5
Rated voltage
0.3kV/0.5kV
Core section
0.5mm2
Core marking
black, numbered + ground wire
CPR standard
Eca
Earth core
yellow-green
Flexibility class
6
Resistance to
mechanical stesses, most of oils, ozone, temperature, to weather conditions, UV rays
Cable application
power chain
Kind of material
halogen free, no flame propagation
Conform to the norm
CSA AWM I/II A/B FT1 CSA FT1 EN 50618 EN 50620 IEC 60332-1-2 IEC 61892-4 UL 758 UL 10263 UL 21576 VW-1
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-50...80°C
Gross weight93.628 g
Certificates
EAN code4044773013634
See other products in this category: Cables for Power Chains - Shielded LAPP,
See other products from this series.:
*
0027607
34 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 7.81 USDGross price for quantities from 1 m - 7.81 USD
Net price for quantities from 10 m - 7.13 USDGross price for quantities from 10 m - 7.13 USD
Net price for quantities from 25 m - 6.45 USDGross price for quantities from 25 m - 6.45 USD
Net price for quantities from 50 m - 5.77 USDGross price for quantities from 50 m - 5.77 USD
Net price for quantities from 100 m - 5.09 USDGross price for quantities from 100 m - 5.09 USD