+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Nidec Copal Electronics
Manufacturer | Nidec Copal Electronics | |
Type of switch | slide | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | DPDT | |
DC contacts rating @R | 0.2A / 12V DC | |
Switching method | ON-ON | |
Mounting | SMT | |
Leads | for PCB, J-Bend | |
Body dimensions | 8.5x3.5x3.5mm | |
Min. insulation resistance | 0.1GΩ | |
Max. contact resistance: | 50mΩ | |
Manufacturer series | CL-SB | |
Contact material | silver | |
Kind of package | bulk | |
Switches features | side actuator | |
Operating temperature | -40...85°C |