+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CL-SB-22A-11T

Switch: slide; Pos: 2; DPDT; 0.2A/12VDC; ON-ON; SMT; 8.5x3.5x3.5mm


Manufacturer: Nidec Copal Electronics

Manufacturer part number:
CL-SB-22A-11T
TME Symbol:
CL-SB-22A-11T

Specification

Manufacturer
Nidec Copal Electronics
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
DC contacts rating @R
0.2A / 12V DC
Switching method
ON-ON
Mounting
SMT
Leads
for PCB, J-Bend
Body dimensions
8.5x3.5x3.5mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
50mΩ
Manufacturer series
CL-SB
Contact material
silver
Switches features
side actuator
Operating temperature
-40...85°C
Gross weight0.346 g
Certificates
See other products in this category: Slide Switches Nidec Copal Electronics,
See other products from this series.:
*
CL-SB-22A-11T
480 in TME stock
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 10 pcs - 0.96 USDGross price for quantities from 10 pcs - 0.96 USD
Net price for quantities from 25 pcs - 0.88 USDGross price for quantities from 25 pcs - 0.88 USD
Net price for quantities from 50 pcs - 0.83 USDGross price for quantities from 50 pcs - 0.83 USD
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.77 USD
Net price for quantities from 250 pcs - 0.73 USDGross price for quantities from 250 pcs - 0.73 USD
Net price for quantities from 500 pcs - 0.69 USDGross price for quantities from 500 pcs - 0.69 USD
Net price for quantities from 1000 pcs - 0.66 USDGross price for quantities from 1000 pcs - 0.66 USD
Net price for quantities from 2500 pcs - 0.62 USDGross price for quantities from 2500 pcs - 0.62 USD
Net price for quantities from 5000 pcs - 0.59 USDGross price for quantities from 5000 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs