+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CL-SB-23B-02

Switch: slide; Pos: 3; DP3T; 0.2A/12VDC; ON-ON-ON; SMT; 12x3.5x3.5mm

Manufacturer: Nidec Copal Electronics

Manufacturer part number:
CL-SB-23B-02
TME Symbol:
CL-SB-23B-02

Specification

Manufacturer
Nidec Copal Electronics
Type of switch
slide
Number of positions
3
Stable positions number
3
Contacts configuration
DP3T
DC contacts rating @R
0.2A / 12V DC
Switching method
ON-ON-ON
Mounting
SMT
Leads
for PCB, Gull Wing
Body dimensions
12x3.5x3.5mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
70mΩ
Manufacturer series
CL-SB
Contact material
gold
Kind of package
bulk
Operating temperature
-40...85°C
Gross weight0.25 g
Certificates
See other products in this category: Slide Switches Nidec Copal Electronics,
See other products from this series.:
*
CL-SB-23B-02
147 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 50 pcs - 1.22 USDGross price for quantities from 50 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 100 pcs