+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CL-SB-23B-02T

Switch: slide; Pos: 3; DP3T; 0.2A/12VDC; ON-ON-ON; SMT; 12x3.5x3.5mm


Manufacturer: Nidec Copal Electronics

Manufacturer part number:
CL-SB-23B-02T
TME Symbol:
CL-SB-23B-02T

Specification

Manufacturer
Nidec Copal Electronics
Type of switch
slide
Number of positions
3
Stable positions number
3
Contacts configuration
DP3T
DC contacts rating @R
0.2A / 12V DC
Switching method
ON-ON-ON
Mounting
SMT
Leads
for PCB, Gull Wing
Body dimensions
12x3.5x3.5mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
70mΩ
Manufacturer series
CL-SB
Contact material
gold
Operating temperature
-40...85°C
Gross weight3 g
Certificates
See other products in this category: Slide Switches Nidec Copal Electronics,
See other products from this series.:
*
CL-SB-23B-02T
0 in TME stock
Net price for quantities from 500 pcs - 0.73 USDGross price for quantities from 500 pcs - 0.73 USD
Net price for quantities from 1000 pcs - 0.68 USDGross price for quantities from 1000 pcs - 0.68 USD
Net price for quantities from 1500 pcs - 0.67 USDGross price for quantities from 1500 pcs - 0.67 USD
Net price for quantities from 2500 pcs - 0.65 USDGross price for quantities from 2500 pcs - 0.65 USD
Net price for quantities from 3500 pcs - 0.65 USDGross price for quantities from 3500 pcs - 0.65 USD
Net price for quantities from 5000 pcs - 0.64 USDGross price for quantities from 5000 pcs - 0.64 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.