+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CL-SM40M

Photovoltaic cell; monocrystalline silicon; 540x510x25mm; 40W

Manufacturer: CELLEVIA POWER

Manufacturer part number:
CL-SM40M
TME Symbol:
CL-SM40M

Specification

Manufacturer
CELLEVIA POWER
Type of photovoltaic element
photovoltaic cell
Application
photovoltaics
Material
monocrystalline silicon
Body dimensions
540x510x25mm
Maximum power
40W
Current at max. power
2.16A
Voltage at max power
18.6V
Short circuit current
2.28A
Gross weight2.7404 kg
Certificates

WATCH VIDEO

See other products in this category: Photovoltaic Modules CELLEVIA POWER,
*
CL-SM40M
230 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcs - 38.28 USDGross price for quantities from 5 pcs - 38.28 USD
Net price for quantities from 10 pcs - 36.01 USDGross price for quantities from 10 pcs - 36.01 USD
Net price for quantities from 50 pcs - 33.74 USDGross price for quantities from 50 pcs - 33.74 USD
Packaging method by the manufacturer:Cardboard = 5 pcs