+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CL-SM60P

Photovoltaic cell; polycrystalline silicon; 670x650x30mm; 60W

Manufacturer: CELLEVIA POWER

Manufacturer part number:
CL-SM60P
TME Symbol:
CL-SM60P

Specification

Manufacturer
CELLEVIA POWER
Type of photovoltaic element
photovoltaic cell
Application
photovoltaics
Material
polycrystalline silicon
Body dimensions
670x650x30mm
Maximum power
60W
Current at max. power
3.32A
Voltage at max power
18.2V
Short circuit current
3.52A
Dimensions
Gross weight4.5237 kg
Certificates

WATCH VIDEO

See other products in this category: Photovoltaic Modules CELLEVIA POWER,
*
CL-SM60P
691 in TME stock
Net price for quantities from 5 pcs - 47.84 USDGross price for quantities from 5 pcs - 47.84 USD
Net price for quantities from 10 pcs - 45.04 USDGross price for quantities from 10 pcs - 45.04 USD
Net price for quantities from 60 pcs - 42.24 USDGross price for quantities from 60 pcs - 42.24 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerCardboard = 5 pcs