+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CL01JTQ33N-S

Inductor: ceramic; SMD; 0201; 33nH; 110mA; R: 2.2Ω


Manufacturer: Viking

Manufacturer part number:
CL01JTQ33N-S
TME Symbol:
CL01JTQ33N-S

Specification

Manufacturer
Viking
Type of inductor
ceramic
Mounting
SMD
Case - inch
0201
Case - mm
0603
Inductance
33nH
Operating current
0.11A
Resistance
2.2Ω
Resonant frequency
1.8GHz
Test frequency
300MHz
Gross weight0.007 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors Viking,
*
CL01JTQ33N-S
400 in TME stock
Net price for quantities from 100 pcs - 0.01 USDGross price for quantities from 100 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.00 USDGross price for quantities from 1000 pcs - 0.00 USD
Net price for quantities from 15000 pcs - 0.00 USDGross price for quantities from 15000 pcs - 0.00 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
After the stocks are exhausted, the minimum quantity will change