+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CL02JTR10-S

Inductor: ceramic; SMD; 0402; 100nH; 150mA; R: 2.6Ω


Manufacturer: Viking

Manufacturer part number:
CL02JTR10-S
TME Symbol:
CL02JTR10-S

Specification

Manufacturer
Viking
Type of inductor
ceramic
Mounting
SMD
Case - inch
0402
Case - mm
1005
Inductance
0.1µH
Operating current
0.15A
Resistance
2.6Ω
Resonant frequency
700MHz
Test frequency
100MHz
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors Viking,
*
CL02JTR10-S
500 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.00 USDGross price for quantities from 1000 pcs - 0.00 USD
Net price for quantities from 10000 pcs - 0.00 USDGross price for quantities from 10000 pcs - 0.00 USD
Packaging method by the manufacturer:Reel = 10 000 pcs