+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Viking | |
Type of inductor | ceramic | |
Mounting | SMD | |
Case - inch | 0402 | |
Case - mm | 1005 | |
Inductance | 2.2nH | |
Operating current | 0.3A | |
Resistance | 0.2Ω | |
Resonant frequency | 6GHz | |
Test frequency | 100MHz |