+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CL03A473KQ3NNNC

Capacitor: ceramic; 47nF; 6.3V; X5R; ±10%; SMD; 0201


Manufacturer: SAMSUNG

Manufacturer part number:
CL03A473KQ3NNNC
TME Symbol:
CL03A473KQ3NNNC

Specification

Manufacturer
SAMSUNG
Type of capacitor
ceramic
Capacitance
47nF
Operating voltage
6.3V
Dielectric
X5R
Tolerance
±10%
Mounting
SMD
Case - inch
0201
Case - mm
0603
Operating temperature
-55...85°C
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors SAMSUNG,
*
CL03A473KQ3NNNC
0 in TME stock
Net price for quantities from 10000 pcs - 0.01 USDGross price for quantities from 10000 pcs - 0.01 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Hardly available product