+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CL03C5R6CA3GNNC

Capacitor: ceramic; 5.6pF; 25V; C0G (NP0); ±0.25pF; SMD; 0201

Manufacturer: SAMSUNG

Manufacturer part number:
CL03C5R6CA3GNNC
TME Symbol:
CL03C5R6CA3GNNC

Specification

Manufacturer
SAMSUNG
Type of capacitor
ceramic
Capacitance
5.6pF
Operating voltage
25V
Dielectric
C0G (NP0)
Capacitance tolerance
±0.25pF
Mounting
SMD
Case - inch
0201
Case - mm
0603
Operating temperature
-55...125°C
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors SAMSUNG,
*
CL03C5R6CA3GNNC
0 in TME stock
Net price for quantities from 10000 pcs - 0.01 USDGross price for quantities from 10000 pcs - 0.01 USD
No. of pieces (Multiplicity: 10 000)
Hardly available product