+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CL05B152KA5NNNC

Capacitor: ceramic; 1.5nF; 25V; X7R; ±10%; SMD; 0402

Manufacturer: SAMSUNG

Manufacturer part number:
CL05B152KA5NNNC
TME Symbol:
CL05B152KA5NNNC

Specification

Manufacturer
SAMSUNG
Type of capacitor
ceramic
Capacitance
1.5nF
Operating voltage
25V
Dielectric
X7R
Tolerance
±10%
Mounting
SMD
Case - inch
0402
Case - mm
1005
Operating temperature
-55...125°C
Gross weight0.009 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors SAMSUNG
*
CL05B152KA5NNNC
Product withdrawn from the offer
Use the specification table below to search for similar products