+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CL0858-000

Heat shrink sleeve; semi-rigid; 3: 1; 7.62mm; L: 1219.2mm; black

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
CL0858-000

Alternative designations: SST-48-03/FR/97

TME Symbol:
CL0858-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
semi-rigid
Shrinking ratio
3:1
Min. diameter before shrinking
7.62mm
Length
1219.2mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
2.54mm
Operating temperature
-55...110°C
Shrinkage temperature
121°C
Wall thickness
1.78mm
Kind of material
difficult to inflame
Gross weight100 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
CL0858-000
0 in TME stock
Net price for quantities from 40 pcs - 20.21 USDGross price for quantities from 40 pcs - 20.21 USD
Net price for quantities from 120 pcs - 18.43 USDGross price for quantities from 120 pcs - 18.43 USD
Net price for quantities from 200 pcs - 16.64 USDGross price for quantities from 200 pcs - 16.64 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.