+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00100224

Wire; ÖLFLEX® CLASSIC 100; 3G0.75mm2; unshielded; 300V,500V; Cu


Manufacturer: LAPP

Manufacturer part number:
00100224
TME Symbol:
CL100-3G0.75

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 100
Cable structure
3G0.75mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
3
Core section
0.75mm2
Core marking
colours + ground wire
Insulation colour
grey
Cable external diameter
5.7mm
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, torsion
Flexibility class
5
Earth core
yellow-green
CPR standard
Eca
Conform to the norm
IEC 60332-1-2
Gross weight52.655 g
Certificates
EAN code4044774896786

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
00100224
261 in TME stock
Net price for quantities from 1 m - 1.37 USDGross price for quantities from 1 m - 1.37 USD
Net price for quantities from 10 m - 1.21 USDGross price for quantities from 10 m - 1.21 USD
Net price for quantities from 25 m - 1.04 USDGross price for quantities from 25 m - 1.04 USD
Net price for quantities from 50 m - 0.93 USDGross price for quantities from 50 m - 0.93 USD
Net price for quantities from 100 m - 0.83 USDGross price for quantities from 100 m - 0.83 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m