+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0010103

Wire; ÖLFLEX® CLASSIC 100; 7G4mm2; unshielded; 450V,750V; Cu; grey


Manufacturer: LAPP

Manufacturer part number:
0010103
TME Symbol:
CL100-7G4.0

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 100
Cable structure
7G4mm2
Shield structure
unshielded
Rated voltage
450V/750V
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
7
Core section
4mm2
Core marking
colours + ground wire
Insulation colour
grey
Cable external diameter
15.2mm
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, torsion
Flexibility class
5
Earth core
yellow-green
CPR standard
Eca
Conform to the norm
IEC 60332-1-2
Gross weight448.89 g
Certificates
EAN code4044773008814

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
0010103
0 in TME stock
Net price for quantities from 1 m - 14.28 USDGross price for quantities from 1 m - 14.28 USD
Net price for quantities from 10 m - 12.57 USDGross price for quantities from 10 m - 12.57 USD
Net price for quantities from 25 m - 10.85 USDGross price for quantities from 25 m - 10.85 USD
Net price for quantities from 50 m - 9.72 USDGross price for quantities from 50 m - 9.72 USD
Net price for quantities from 100 m - 8.57 USDGross price for quantities from 100 m - 8.57 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m