+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0034953

Wire; ÖLFLEX® CLASSIC 100 CY; 3G10mm2; PVC; transparent,grey


Manufacturer: LAPP

Manufacturer part number:
0034953
TME Symbol:
CL100CY-3G10

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 100 CY
Cable structure
3G10mm2
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
10mm2
Core marking
colours + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey, transparent
Rated voltage
450V/750V
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds
Cable application
industrial applications
Flexibility class
5
Cable external diameter
18.9mm
CPR standard
Eca
Earth core
yellow-green
Conform to the norm
IEC 60332-1-2
Gross weight690 g
Certificates
EAN code4044773787948

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
0034953
0 in TME stock
Net price for quantities from 1 m - 24.02 USDGross price for quantities from 1 m - 24.02 USD
Net price for quantities from 10 m - 21.14 USDGross price for quantities from 10 m - 21.14 USD
Net price for quantities from 25 m - 18.26 USDGross price for quantities from 25 m - 18.26 USD
Net price for quantities from 50 m - 16.33 USDGross price for quantities from 50 m - 16.33 USD
Net price for quantities from 100 m - 14.41 USDGross price for quantities from 100 m - 14.41 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m