+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0035461

Wire; ÖLFLEX® CLASSIC 100 CY; 7G1.5mm2; PVC; transparent,grey


Manufacturer: LAPP

Manufacturer part number:
0035461
TME Symbol:
CL100CY-7G1.5

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 100 CY
Cable structure
7G1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
7
Core section
1.5mm2
Core marking
colours + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey, transparent
Rated voltage
450V/750V
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds
Cable application
industrial applications
Flexibility class
5
Cable external diameter
13.9mm
CPR standard
Eca
Earth core
yellow-green
Conform to the norm
IEC 60332-1-2
Gross weight299.794 g
Certificates
EAN code4044773023213

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
0035461
83 in TME stock
Net price for quantities from 1 m - 8.45 USDGross price for quantities from 1 m - 8.45 USD
Net price for quantities from 10 m - 7.47 USDGross price for quantities from 10 m - 7.47 USD
Net price for quantities from 25 m - 6.42 USDGross price for quantities from 25 m - 6.42 USD
Net price for quantities from 50 m - 5.75 USDGross price for quantities from 50 m - 5.75 USD
Net price for quantities from 100 m - 5.07 USDGross price for quantities from 100 m - 5.07 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.