+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0035204

Wire; ÖLFLEX® CLASSIC 100 CY; 7G1mm2; PVC; transparent,grey


Manufacturer: LAPP

Manufacturer part number:
0035204
TME Symbol:
CL100CY-7G1

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 100 CY
Cable structure
7G1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
7
Core section
1mm2
Core marking
colours + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey, transparent
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds
Cable application
industrial applications
Flexibility class
5
Cable external diameter
10.2mm
CPR standard
Eca
Earth core
yellow-green
Conform to the norm
IEC 60332-1-2
Gross weight180.07 g
Certificates
EAN code4044773026818

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
0035204
0 in TME stock
Net price for quantities from 1 m - 6.05 USDGross price for quantities from 1 m - 6.05 USD
Net price for quantities from 10 m - 5.33 USDGross price for quantities from 10 m - 5.33 USD
Net price for quantities from 25 m - 4.60 USDGross price for quantities from 25 m - 4.60 USD
Net price for quantities from 50 m - 4.17 USDGross price for quantities from 50 m - 4.17 USD
Net price for quantities from 100 m - 3.63 USDGross price for quantities from 100 m - 3.63 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.