+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | control cable | |
Manufacturer series | ÖLFLEX® CLASSIC 100 H | |
Cable structure | 2x1.5mm2 | |
Shield structure | unshielded | |
Rated voltage | 450V/750V | |
Wire insulation material | LSZH | |
Kind of core | Cu | |
Core structure | stranded | |
Number of cores | 2 | |
Core section | 1.5mm2 | |
Core marking | colours without colour repetition | |
Insulation colour | grey | |
Cable external diameter | 7.6mm | |
Kind of material | halogen free, no flame propagation | |
Operating temperature | -40...80°C | |
Resistance to | most of oils, ozone, temperature, torsion, UV rays | |
Flexibility class | 5 | |
Earth core | none | |
CPR standard | Cca | |
Conform to the norm | EN 50618 EN 50620 IEC 60332-1-2 IEC 60332-3-25 IEC 61034-2 |