+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0014157

Wire; ÖLFLEX® CLASSIC 100 H; 3G2.5mm2; unshielded; 450V,750V; Cu


Manufacturer: LAPP

Manufacturer part number:
0014157
TME Symbol:
CL100H-3G2.5

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 100 H
Cable structure
3G2.5mm2
Shield structure
unshielded
Rated voltage
450V/750V
Wire insulation material
LSZH
Kind of core
Cu
Core structure
stranded
Number of cores
3
Core section
2.5mm2
Core marking
colours without colour repetition + ground wire
Insulation colour
grey
Cable external diameter
9.7mm
Kind of material
halogen free, no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils, ozone, temperature, torsion, UV rays
Flexibility class
5
Earth core
yellow-green
CPR standard
Cca
Conform to the norm
EN 50618 EN 50620 IEC 60332-1-2 IEC 60332-3-25 IEC 61034-2
Gross weight170.928 g
Certificates
EAN code4044774886374

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
0014157
24 in TME stock
Net price for quantities from 1 m - 7.93 USDGross price for quantities from 1 m - 7.93 USD
Net price for quantities from 10 m - 6.98 USDGross price for quantities from 10 m - 6.98 USD
Net price for quantities from 25 m - 6.02 USDGross price for quantities from 25 m - 6.02 USD
Net price for quantities from 50 m - 5.39 USDGross price for quantities from 50 m - 5.39 USD
Net price for quantities from 100 m - 4.76 USDGross price for quantities from 100 m - 4.76 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m